Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoFL1M-8CJ-2-R12VCopy
Order Code3219985
Product RangeFL1M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 35+ | CNY36.290 (CNY41.0077) |
| 100+ | CNY32.750 (CNY37.0075) |
| 500+ | CNY30.220 (CNY34.1486) |
| 1000+ | CNY27.150 (CNY30.6795) |
| 2500+ | CNY25.580 (CNY28.9054) |
Price for:Each
Minimum: 35
Multiple: 35
CNY1,270.15 (CNY1,435.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1M-8CJ-2-R12VCopy
Order Code3219985
Product RangeFL1M Series
Technical Datasheet
Operating Voltage12V
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingIP65
Product RangeFL1M Series
Technical Specifications
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
IP65
Mounting Hole Dia
8mm
Luminous Intensity
1.5cd
Product Range
FL1M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006652
