Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoFL1M-6SW-1-Y2VCopy
Order Code3219978
Product RangeFL1M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 35+ | CNY32.200 (CNY36.386) |
| 100+ | CNY29.060 (CNY32.8378) |
| 500+ | CNY26.810 (CNY30.2953) |
| 1000+ | CNY24.150 (CNY27.2895) |
| 2500+ | CNY22.720 (CNY25.6736) |
Price for:Each
Minimum: 35
Multiple: 35
CNY1,127.00 (CNY1,273.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1M-6SW-1-Y2VCopy
Order Code3219978
Product RangeFL1M Series
Technical Datasheet
Operating Voltage2V
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingIP65
Product RangeFL1M Series
Technical Specifications
Operating Voltage
2V
Forward Current If
20mA
IP / NEMA Rating
IP65
Mounting Hole Dia
6mm
Luminous Intensity
1.5cd
Product Range
FL1M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
