Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-12SW-1-R2VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3219923
Product RangeFL1M Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.680 (CNY69.6984) |
| 10+ | CNY44.430 (CNY50.2059) |
| 25+ | CNY44.290 (CNY50.0477) |
| 50+ | CNY44.090 (CNY49.8217) |
| 100+ | CNY43.950 (CNY49.6635) |
| 250+ | CNY43.750 (CNY49.4375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.68 (CNY69.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-12SW-1-R2VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3219923
Product RangeFL1M Series
Technical Datasheet
Operating Voltage2V
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity1.5cd
Product RangeFL1M Series
Technical Specifications
Operating Voltage
2V
Forward Current If
20mA
Product Range
FL1M Series
Mounting Hole Dia
12mm
Luminous Intensity
1.5cd
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
