Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoFL1M-12SJ-1-R12VCopy
Order Code3219909
Product RangeFL1M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 35+ | CNY50.820 (CNY57.4266) |
| 100+ | CNY45.570 (CNY51.4941) |
| 250+ | CNY43.730 (CNY49.4149) |
| 500+ | CNY41.130 (CNY46.4769) |
Price for:Each
Minimum: 35
Multiple: 35
CNY1,778.70 (CNY2,009.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1M-12SJ-1-R12VCopy
Order Code3219909
Product RangeFL1M Series
Technical Datasheet
LED ColourRed
Operating Voltage12V
Mounting Hole Dia12mm
Forward Current If20mA
IP / NEMA RatingIP65
Product RangeFL1M Series
Technical Specifications
LED Colour
Red
Mounting Hole Dia
12mm
IP / NEMA Rating
IP65
Operating Voltage
12V
Forward Current If
20mA
Product Range
FL1M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
