Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoFL1M-12CW-1-Y110VCopy
Order Code3219886
Product RangeFL1M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 35+ | CNY56.200 (CNY63.506) |
| 50+ | CNY52.740 (CNY59.5962) |
| 100+ | CNY47.300 (CNY53.449) |
| 250+ | CNY45.400 (CNY51.302) |
| 500+ | CNY42.680 (CNY48.2284) |
Price for:Each
Minimum: 35
Multiple: 35
CNY1,967.00 (CNY2,222.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1M-12CW-1-Y110VCopy
Order Code3219886
Product RangeFL1M Series
Technical Datasheet
Operating Voltage110V
Mounting Hole Dia12mm
Forward Current If20mA
IP / NEMA RatingIP65
Product RangeFL1M Series
Technical Specifications
Operating Voltage
110V
Forward Current If
20mA
Product Range
FL1M Series
Mounting Hole Dia
12mm
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103
