Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-12CJ-1-Y24VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3219876
Product RangeFL1M Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.330 (CNY68.1729) |
| 10+ | CNY49.080 (CNY55.4604) |
| 25+ | CNY48.740 (CNY55.0762) |
| 50+ | CNY48.400 (CNY54.692) |
| 100+ | CNY48.070 (CNY54.3191) |
| 250+ | CNY47.730 (CNY53.9349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.33 (CNY68.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-12CJ-1-Y24VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3219876
Product RangeFL1M Series
Technical Datasheet
Operating Voltage24V
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingIP65
Product RangeFL1M Series
Technical Specifications
Operating Voltage
24V
Forward Current If
20mA
IP / NEMA Rating
IP65
Mounting Hole Dia
12mm
Luminous Intensity
1.5cd
Product Range
FL1M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381
