Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-12CJ-1-Y110VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3219873
Product RangeFL1M Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.310 (CNY72.6703) |
| 10+ | CNY51.030 (CNY57.6639) |
| 25+ | CNY50.960 (CNY57.5848) |
| 50+ | CNY50.930 (CNY57.5509) |
| 100+ | CNY50.900 (CNY57.517) |
| 250+ | CNY50.830 (CNY57.4379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.31 (CNY72.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-12CJ-1-Y110VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3219873
Product RangeFL1M Series
Technical Datasheet
LED ColourYellow
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingIP65
Product RangeFL1M Series
Technical Specifications
LED Colour
Yellow
Forward Current If
20mA
IP / NEMA Rating
IP65
Mounting Hole Dia
12mm
Luminous Intensity
1.5cd
Product Range
FL1M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381
