Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoAST1427M-05QCopy
Manufacturer Standard Lead Time33 weeks
Order Code4408700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.480 (CNY29.9224) |
| 5+ | CNY25.010 (CNY28.2613) |
| 10+ | CNY22.630 (CNY25.5719) |
| 20+ | CNY21.710 (CNY24.5323) |
| 40+ | CNY20.410 (CNY23.0633) |
| 100+ | CNY19.110 (CNY21.5943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.48 (CNY29.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1427M-05QCopy
Manufacturer Standard Lead Time33 weeks
Order Code4408700
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VAC
Tones-
Supply Voltage Max7VAC
Resonant Frequency2.731kHz
Sound Pressure Level (SPL)89dB
Current Rating60mA
Drive CircuitExternal
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V to 7V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.731kHz
Current Rating
60mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
3VAC
Supply Voltage Max
7VAC
Sound Pressure Level (SPL)
89dB
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
3V to 7V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084188
