Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoAST1028MK-03QCopy
Manufacturer Standard Lead Time33 weeks
Order Code4408698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY19.550 (CNY22.0915) |
| 500+ | CNY18.000 (CNY20.340) |
| 1000+ | CNY16.180 (CNY18.2834) |
| 2500+ | CNY16.000 (CNY18.080) |
Price for:Each
Minimum: 100
Multiple: 100
CNY1,955.00 (CNY2,209.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1028MK-03QCopy
Manufacturer Standard Lead Time33 weeks
Order Code4408698
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min2VAC
Resonant Frequency2.83kHz
Supply Voltage Max4VAC
Sound Pressure Level (SPL)90dB
Current Rating100mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 4V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2VAC
Supply Voltage Max
4VAC
Current Rating
100mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Resonant Frequency
2.83kHz
Sound Pressure Level (SPL)
90dB
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2V to 4V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083236
