Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY30.630 (CNY34.6119) |
| 500+ | CNY28.290 (CNY31.9677) |
| 1000+ | CNY25.470 (CNY28.7811) |
| 2500+ | CNY24.020 (CNY27.1426) |
Price for:Each
Minimum: 100
Multiple: 100
CNY3,063.00 (CNY3,461.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST0440MFD-03Q
Order Code4408696
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2VAC
Tones-
Supply Voltage Max4VAC
Resonant Frequency4kHz
Sound Pressure Level (SPL)70dB
Current Rating110mA
Drive CircuitExternal
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 4V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Current Rating
110mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
2VAC
Supply Voltage Max
4VAC
Sound Pressure Level (SPL)
70dB
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2V to 4V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567
