Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoASI09N40MQCopy
Manufacturer Standard Lead Time32 weeks
Order Code4408695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.430 (CNY29.8659) |
| 5+ | CNY24.560 (CNY27.7528) |
| 10+ | CNY22.670 (CNY25.6171) |
| 20+ | CNY21.450 (CNY24.2385) |
| 40+ | CNY20.560 (CNY23.2328) |
| 100+ | CNY19.940 (CNY22.5322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.43 (CNY29.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoASI09N40MQCopy
Manufacturer Standard Lead Time32 weeks
Order Code4408695
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min2.5VDC
TonesContinuous
Sound Pressure Level (SPL)80dB
Resonant Frequency4kHz
Supply Voltage Max5.5VDC
Transducer MountingSurface Mount
Operating Current Max2mA
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2.5VDC to 5.5VDC
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
4kHz
Transducer Mounting
Surface Mount
Drive Circuit
Internal
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
2.5VDC
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
5.5VDC
Operating Current Max
2mA
Capacitance
-
IP Rating
-
Operating Voltage Range
2.5VDC to 5.5VDC
Operating Temperature Max
100°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084188
