Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoASI09N27MFD-05QCopy
Manufacturer Standard Lead Time33 weeks
Order Code4408694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY24.200 (CNY27.346) |
| 500+ | CNY22.320 (CNY25.2216) |
| 1000+ | CNY20.020 (CNY22.6226) |
| 2500+ | CNY19.820 (CNY22.3966) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,420.00 (CNY2,734.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoASI09N27MFD-05QCopy
Manufacturer Standard Lead Time33 weeks
Order Code4408694
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4VDC
TonesContinuous
Supply Voltage Max7VDC
Resonant Frequency2.7kHz
Sound Pressure Level (SPL)80dB
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.7kHz
Current Rating
30mA
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
4VDC
Supply Voltage Max
7VDC
Sound Pressure Level (SPL)
80dB
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
