Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoASI09N27MFD-03QCopy
Manufacturer Standard Lead Time33 weeks
Order Code4408693
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY25.480 (CNY28.7924) |
| 500+ | CNY23.460 (CNY26.5098) |
| 1000+ | CNY21.040 (CNY23.7752) |
| 2500+ | CNY20.860 (CNY23.5718) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,548.00 (CNY2,879.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoASI09N27MFD-03QCopy
Manufacturer Standard Lead Time33 weeks
Order Code4408693
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2VDC
TonesContinuous
Resonant Frequency2.7kHz
Supply Voltage Max5VDC
Current Rating30mA
Sound Pressure Level (SPL)80dB
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range2VDC to 5VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
5VDC
Sound Pressure Level (SPL)
80dB
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
2VDC
Resonant Frequency
2.7kHz
Current Rating
30mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2VDC to 5VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084188
