Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALICO
Manufacturer Part NoMBH29002-12P/2.6Copy
Manufacturer Standard Lead Time16 weeks
Order Code1373258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.370 (CNY54.6581) |
| 5+ | CNY47.860 (CNY54.0818) |
| 10+ | CNY44.650 (CNY50.4545) |
| 20+ | CNY42.330 (CNY47.8329) |
| 50+ | CNY40.360 (CNY45.6068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.37 (CNY54.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALICO
Manufacturer Part NoMBH29002-12P/2.6Copy
Manufacturer Standard Lead Time16 weeks
Order Code1373258
Technical Datasheet
Thermal Resistance5.2°C/W
Packages CooledBGA
External Width - Metric29mm
External Height - Metric12mm
External Length - Metric29mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.14"
External Height - Imperial0.47"
External Length - Imperial1.14"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MBH29002-12P/2.6 is a Heat Sink made of aluminium with black anodize finish for 29x29 BGA chip set.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
5.2°C/W
External Width - Metric
29mm
External Length - Metric
29mm
Heat Sink Material
Aluminium
External Height - Imperial
0.47"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
12mm
External Diameter - Metric
-
External Width - Imperial
1.14"
External Length - Imperial
1.14"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083
