MX25V8035FM1I
Flash Memory, Serial NOR, 8 Mbit, 1M x 8bit, SPI, SOP, 8 Pins

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.310 (CNY10.5203) |
| 10+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY7.670 (CNY8.6671) |
| 1000+ | CNY7.510 (CNY8.4863) |
| 2500+ | CNY7.310 (CNY8.2603) |
| 5000+ | CNY7.100 (CNY8.023) |
Product Information
Product Overview
MX25V8035FM1I is a 8Mbit serial NOR flash memory, which is configured as 1,048,576 x 8 internally. When it is in four I/O mode, the structure becomes 2,097,152 bits x 4 or 4,194,304 bits x 2. MX25V8035F features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# pin and HOLD# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output. The MX25V8035F MXSMIO® (Serial Multi I/O) provides sequential read operation on the whole chip.
- Unique ID and secure OTP support
- Multi I/O support - single I/O, dual I/O and quad I/O
- Program suspend/resume & erase suspend/resume
- Low power consumption
- Minimum 100,000 erase/program cycles
- 20 years data retention
- Latch-up protected to 100mA from -1V to Vcc +1V
- 2.3V-3.6V for read, erase and program operations
- Temperature range from -40°C to 85°C
- Available in a 8 pin SOP (150mil) package
Technical Specifications
Serial NOR
1M x 8bit
SOP
108MHz
2.3V
-
-40°C
3V Serial NOR Flash Memories
No SVHC (17-Dec-2014)
8Mbit
SPI
8Pins
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate