Print Page
MX25UW12845GXDI00
Flash Memory, Serial NOR, 128 MB, 16M x 8bit, SPI, BGA, 24 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACRONIX
Manufacturer Part NoMX25UW12845GXDI00Copy
Manufacturer Standard Lead Time26 weeks
Order Code4552115
Product Range1.8V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.120 (CNY65.6756) |
| 10+ | CNY53.890 (CNY60.8957) |
| 25+ | CNY51.990 (CNY58.7487) |
| 50+ | CNY50.540 (CNY57.1102) |
| 100+ | CNY49.490 (CNY55.9237) |
| 250+ | CNY47.620 (CNY53.8106) |
| 500+ | CNY47.280 (CNY53.4264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.12 (CNY65.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACRONIX
Manufacturer Part NoMX25UW12845GXDI00Copy
Manufacturer Standard Lead Time26 weeks
Order Code4552115
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density128MB
Memory Configuration16M x 8bit
InterfacesSPI
IC Case / PackageBGA
No. of Pins24Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
16M x 8bit
IC Case / Package
BGA
Clock Frequency Max
200MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
Memory Density
128MB
Interfaces
SPI
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361