Print Page
MX25LM51245GMI00
Flash Memory, Serial NOR, 512 MB, 64M x 8bit, SPI, SOP, 16 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACRONIX
Manufacturer Part NoMX25LM51245GMI00Copy
Manufacturer Standard Lead Time28 weeks
Order Code4552113
Product Range3V Serial NOR Flash Memories
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.990 (CNY137.8487) |
| 10+ | CNY113.240 (CNY127.9612) |
| 25+ | CNY107.560 (CNY121.5428) |
| 50+ | CNY104.930 (CNY118.5709) |
| 100+ | CNY103.400 (CNY116.842) |
| 250+ | CNY100.810 (CNY113.9153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.99 (CNY137.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACRONIX
Manufacturer Part NoMX25LM51245GMI00Copy
Manufacturer Standard Lead Time28 weeks
Order Code4552113
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density512MB
Memory Configuration64M x 8bit
InterfacesSPI
IC Case / PackageSOP
No. of Pins16Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
64M x 8bit
IC Case / Package
SOP
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Memory Density
512MB
Interfaces
SPI
No. of Pins
16Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001