Print Page
MX25L3233FMI-08G
Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, SOP, 16 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACRONIX
Manufacturer Part NoMX25L3233FMI-08GCopy
Manufacturer Standard Lead Time33 weeks
Order Code3129178
Product Range3V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.750 (CNY16.6675) |
| 10+ | CNY13.180 (CNY14.8934) |
| 50+ | CNY12.880 (CNY14.5544) |
| 100+ | CNY12.700 (CNY14.351) |
| 250+ | CNY12.410 (CNY14.0233) |
| 500+ | CNY12.110 (CNY13.6843) |
| 1000+ | CNY11.830 (CNY13.3679) |
| 2500+ | CNY11.600 (CNY13.108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.75 (CNY16.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACRONIX
Manufacturer Part NoMX25L3233FMI-08GCopy
Manufacturer Standard Lead Time33 weeks
Order Code3129178
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density32Mbit
Memory Configuration4M x 8bit
InterfacesSPI
IC Case / PackageSOP
No. of Pins16Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.65V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
4M x 8bit
IC Case / Package
SOP
Clock Frequency Max
133MHz
Supply Voltage Min
2.65V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Memory Density
32Mbit
Interfaces
SPI
No. of Pins
16Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001