Print Page
MX25L3233FM2I-08G
Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, SOP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACRONIX
Manufacturer Part NoMX25L3233FM2I-08GCopy
Manufacturer Standard Lead Time37 weeks
Order Code3129177
Product Range3V Serial NOR Flash Memories
Your Part Number
42 In Stock
1,104 more incoming. You can reserve stock now
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY10.480 (CNY11.8424) |
| 50+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY9.830 (CNY11.1079) |
| 250+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY9.470 (CNY10.7011) |
| 1000+ | CNY9.270 (CNY10.4751) |
| 2500+ | CNY9.090 (CNY10.2717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.51 (CNY13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACRONIX
Manufacturer Part NoMX25L3233FM2I-08GCopy
Manufacturer Standard Lead Time37 weeks
Order Code3129177
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density32Mbit
Memory Configuration4M x 8bit
InterfacesSPI
IC Case / PackageSOP
No. of Pins8Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.65V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
4M x 8bit
IC Case / Package
SOP
Clock Frequency Max
133MHz
Supply Voltage Min
2.65V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (17-Dec-2014)
Memory Density
32Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629