Print Page
MX25L25645GM2I-08G
Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, SOP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACRONIX
Manufacturer Part NoMX25L25645GM2I-08GCopy
Manufacturer Standard Lead Time35 weeks
Order Code3129174
Product Range3V Serial NOR Flash Memories
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.770 (CNY66.4101) |
| 10+ | CNY54.720 (CNY61.8336) |
| 25+ | CNY53.080 (CNY59.9804) |
| 50+ | CNY50.740 (CNY57.3362) |
| 100+ | CNY49.520 (CNY55.9576) |
| 250+ | CNY48.800 (CNY55.144) |
| 500+ | CNY47.580 (CNY53.7654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.77 (CNY66.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACRONIX
Manufacturer Part NoMX25L25645GM2I-08GCopy
Manufacturer Standard Lead Time35 weeks
Order Code3129174
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density256Mbit
Memory Configuration32M x 8bit
InterfacesSPI
IC Case / PackageSOP
No. of Pins8Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
32M x 8bit
IC Case / Package
SOP
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Memory Density
256Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536