Print Page
LY62W10248ML-55LLI
SRAM, Asynchronous SRAM, LPSRAM, 8 Mbit, 1M x 8bit, TSOP-II, 44 Pins, 2.7 V
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLYONTEK
Manufacturer Part NoLY62W10248ML-55LLICopy
Order Code2253667
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density8Mbit
Memory Configuration1M x 8bit
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LY62W10248ML-55LLI is a 1024K x 8 low power CMOS static random access memory organized as 1048576 words by 8-bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. Designed for very low power system applications and particularly well suited for battery back-up non-volatile memory application.
- Low power consumption
- All inputs and outputs TTL compatible
- Fully static operation
- Tri-state output
Applications
Power Management, Communications & Networking
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Configuration
1M x 8bit
No. of Pins
44Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Memory Density
8Mbit
IC Case / Package
TSOP-II
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402