Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUX
Manufacturer Part NoN6590286Copy
Manufacturer Standard Lead Time16 weeks
Order Code1139262
Your Part Number
335 In Stock
Need more?
335 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.260 (CNY9.3338) |
| 50+ | CNY6.920 (CNY7.8196) |
| 100+ | CNY6.790 (CNY7.6727) |
Price for:Each
Minimum: 5
Multiple: 5
CNY41.30 (CNY46.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The N6590286 is an Incandescent Lamp with nickel plated midget groove base and C-2F filament.
- 40mA Nominal current
- 3.8Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4
Average Bulb Life
10000h
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
Midget Groove / S5.7s
MSCP
0.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
