Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.320 (CNY196.9816) |
| 10+ | CNY154.870 (CNY175.0031) |
| 25+ | CNY145.770 (CNY164.7201) |
| 100+ | CNY134.530 (CNY152.0189) |
| 250+ | CNY128.720 (CNY145.4536) |
| 500+ | CNY124.140 (CNY140.2782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.32 (CNY196.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2650 12 T12CB TCopy
Manufacturer Standard Lead Time23 weeks
Order Code4178705
Product Range02 Series
Technical Datasheet
Product Range02 Series
Sensor Connector GenderMale
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingT Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact PlatingGold
Current Rating5A
Voltage Rating250V
Technical Specifications
Product Range
02 Series
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
T Coded
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Gender
Male
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Current Rating
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917

