Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.090 (CNY189.9417) |
| 10+ | CNY149.340 (CNY168.7542) |
| 25+ | CNY140.570 (CNY158.8441) |
| 100+ | CNY129.720 (CNY146.5836) |
| 250+ | CNY124.120 (CNY140.2556) |
| 500+ | CNY119.710 (CNY135.2723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.09 (CNY189.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2650 09 T12CB TCopy
Order Code4178704
Technical Datasheet
No. of Positions9 Positions
Sensor Connector MountingStraight Cable Mount
Connector CodingT Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating5A
Technical Specifications
No. of Positions
9 Positions
Connector Coding
T Coded
Contact Material
Brass
Current Rating
5A
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03783
