Print Page
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.690 (CNY186.0997) |
| 10+ | CNY150.290 (CNY169.8277) |
| 25+ | CNY143.590 (CNY162.2567) |
| 100+ | CNY133.920 (CNY151.3296) |
| 250+ | CNY127.920 (CNY144.5496) |
| 500+ | CNY123.330 (CNY139.3629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.69 (CNY186.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2650 04 T12CB TCopy
Order Code4178700
Product Range02 Series
Technical Datasheet
Product Range02 Series
Sensor Connector Size-
No. of Positions4 Positions
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingT Coded
Contact MaterialBrass
Voltage Rating500V
Technical Specifications
Product Range
02 Series
No. of Positions
4 Positions
IP / NEMA Rating
IP67
Contact Material
Brass
Sensor Connector Size
-
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
T Coded
Voltage Rating
500V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803

