Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUTRONIC
Manufacturer Part No2640 07 T12CB TCopy
Manufacturer Standard Lead Time23 weeks
Order Code4178692
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.130 (CNY289.4269) |
| 5+ | CNY227.550 (CNY257.1315) |
| 10+ | CNY214.180 (CNY242.0234) |
| 25+ | CNY197.660 (CNY223.3558) |
| 50+ | CNY189.130 (CNY213.7169) |
| 100+ | CNY182.400 (CNY206.112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.13 (CNY289.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2640 07 T12CB TCopy
Manufacturer Standard Lead Time23 weeks
Order Code4178692
Technical Datasheet
No. of Positions7 Positions
IP / NEMA RatingIP67
Connector CodingT Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact PlatingGold
Current Rating12A
Voltage Rating500V
Technical Specifications
No. of Positions
7 Positions
Connector Coding
T Coded
Contact Plating
Gold
Voltage Rating
500V
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Current Rating
12A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803
