Print Page
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.750 (CNY192.9475) |
| 10+ | CNY151.700 (CNY171.421) |
| 25+ | CNY142.790 (CNY161.3527) |
| 100+ | CNY131.770 (CNY148.9001) |
| 250+ | CNY126.090 (CNY142.4817) |
| 500+ | CNY121.600 (CNY137.408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.75 (CNY192.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2640 04 T12CB ACopy
Manufacturer Standard Lead Time22 weeks
Order Code4178687
Product Range02 Series
Technical Datasheet
Product Range02 Series
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Current Rating20A
Voltage Rating500V
Technical Specifications
Product Range
02 Series
No. of Positions
4 Positions
Connector Coding
A Coded
Current Rating
20A
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
500V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803

