Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUTRONIC
Manufacturer Part No2640 03 T12CB ACopy
Manufacturer Standard Lead Time23 weeks
Order Code4178685
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.750 (CNY183.9075) |
| 10+ | CNY144.590 (CNY163.3867) |
| 25+ | CNY136.100 (CNY153.793) |
| 100+ | CNY125.600 (CNY141.928) |
| 250+ | CNY120.180 (CNY135.8034) |
| 500+ | CNY115.900 (CNY130.967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.75 (CNY183.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2640 03 T12CB ACopy
Manufacturer Standard Lead Time23 weeks
Order Code4178685
Technical Datasheet
Sensor Connector GenderFemale
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBronze
Contact PlatingGold
Current Rating20A
Technical Specifications
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
20A
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803
