Print Page
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.680 (CNY129.5884) |
| 10+ | CNY104.650 (CNY118.2545) |
| 25+ | CNY99.990 (CNY112.9887) |
| 100+ | CNY93.250 (CNY105.3725) |
| 250+ | CNY89.080 (CNY100.6604) |
| 500+ | CNY85.880 (CNY97.0444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.68 (CNY129.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2630 03 T22CB100Copy
Order Code4178676
Product Range02 Series
Technical Datasheet
Product Range02 Series
Sensor Connector Size-
Sensor Connector GenderMale
Sensor Contact TypeSolder Pin
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating20A
Voltage Rating500V
Technical Specifications
Product Range
02 Series
Sensor Connector Gender
Male
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
500V
Sensor Connector Size
-
Sensor Contact Type
Solder Pin
Connector Coding
-
Contact Material
Brass
Current Rating
20A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505

