Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUTRONIC
Manufacturer Part No2620 07 T22CB100Copy
Manufacturer Standard Lead Time23 weeks
Order Code4178672
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.640 (CNY175.8732) |
| 10+ | CNY138.270 (CNY156.2451) |
| 25+ | CNY130.150 (CNY147.0695) |
| 100+ | CNY120.110 (CNY135.7243) |
| 250+ | CNY114.930 (CNY129.8709) |
| 500+ | CNY110.840 (CNY125.2492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.64 (CNY175.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sensor Connector Size
-
Connector Coding
-
Contact Plating
Gold
Voltage Rating
500V
Sensor Contact Type
Solder Socket
Contact Material
Bronze
Current Rating
12A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803
