Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.170 (CNY140.3121) |
| 10+ | CNY113.310 (CNY128.0403) |
| 25+ | CNY108.260 (CNY122.3338) |
| 100+ | CNY100.960 (CNY114.0848) |
| 250+ | CNY96.440 (CNY108.9772) |
| 500+ | CNY92.980 (CNY105.0674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.17 (CNY140.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2450 07 T09CB TCopy
Order Code4178664
Technical Datasheet
No. of Positions7 Positions
Sensor Connector MountingStraight Cable Mount
Contact MaterialBrass
Current Rating5A
Technical Specifications
No. of Positions
7 Positions
Contact Material
Brass
Sensor Connector Mounting
Straight Cable Mount
Current Rating
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027579
