Print Page
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.520 (CNY149.7476) |
| 10+ | CNY117.730 (CNY133.0349) |
| 25+ | CNY110.820 (CNY125.2266) |
| 100+ | CNY102.270 (CNY115.5651) |
| 250+ | CNY97.860 (CNY110.5818) |
| 500+ | CNY94.370 (CNY106.6381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.52 (CNY149.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2450 04 T09CB TCopy
Manufacturer Standard Lead Time23 weeks
Order Code4178662
Product Range02 Series
Technical Datasheet
Product Range02 Series
Sensor Connector Size-
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Contact MaterialBrass
Current Rating10A
Technical Specifications
Product Range
02 Series
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Contact Material
Brass
Sensor Connector Size
-
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Current Rating
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803

