Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUTRONIC
Manufacturer Part No2450 02 T09CB TCopy
Manufacturer Standard Lead Time23 weeks
Order Code4178659
Your Part Number
46 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.520 (CNY131.6676) |
| 10+ | CNY103.520 (CNY116.9776) |
| 25+ | CNY97.440 (CNY110.1072) |
| 100+ | CNY89.920 (CNY101.6096) |
| 250+ | CNY86.040 (CNY97.2252) |
| 500+ | CNY82.980 (CNY93.7674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.52 (CNY131.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2450 02 T09CB TCopy
Manufacturer Standard Lead Time23 weeks
Order Code4178659
Technical Datasheet
Sensor Connector Size-
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingT Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Voltage Rating400V
Technical Specifications
Sensor Connector Size
-
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
T Coded
Contact Material
Brass
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
400V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803
