Print Page
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.960 (CNY131.0348) |
| 10+ | CNY100.310 (CNY113.3503) |
| 25+ | CNY90.520 (CNY102.2876) |
| 100+ | CNY83.700 (CNY94.581) |
| 250+ | CNY79.510 (CNY89.8463) |
| 500+ | CNY76.240 (CNY86.1512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.96 (CNY131.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2440 07 T09CB ACopy
Order Code4178652
Product Range02 Series
Technical Datasheet
Product Range02 Series
Sensor Connector Size-
Sensor Contact TypeSolder Socket
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBronze
Current Rating5A
Voltage Rating250V
Technical Specifications
Product Range
02 Series
Sensor Contact Type
Solder Socket
Contact Material
Bronze
Voltage Rating
250V
Sensor Connector Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Current Rating
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803

