Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.300 (CNY139.329) |
| 10+ | CNY112.520 (CNY127.1476) |
| 25+ | CNY107.500 (CNY121.475) |
| 100+ | CNY100.260 (CNY113.2938) |
| 250+ | CNY95.770 (CNY108.2201) |
| 500+ | CNY92.340 (CNY104.3442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.30 (CNY139.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sensor Connector Gender
Female
IP / NEMA Rating
IP67
Contact Material
Bronze
Voltage Rating
250V
No. of Positions
5 Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Current Rating
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803
