Print Page
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.610 (CNY113.6893) |
| 10+ | CNY86.790 (CNY98.0727) |
| 25+ | CNY79.060 (CNY89.3378) |
| 100+ | CNY73.010 (CNY82.5013) |
| 250+ | CNY69.300 (CNY78.309) |
| 500+ | CNY66.540 (CNY75.1902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.61 (CNY113.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2440 05 T09CB ACopy
Manufacturer Standard Lead Time23 weeks
Order Code4178650
Product Range02 Series
Technical Datasheet
Product Range02 Series
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
Contact MaterialBronze
Voltage Rating250V
Technical Specifications
Product Range
02 Series
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Voltage Rating
250V
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
Contact Material
Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803

