Print Page
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.490 (CNY109.0337) |
| 10+ | CNY83.240 (CNY94.0612) |
| 25+ | CNY75.820 (CNY85.6766) |
| 100+ | CNY70.020 (CNY79.1226) |
| 250+ | CNY66.470 (CNY75.1111) |
| 500+ | CNY63.810 (CNY72.1053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.49 (CNY109.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2430 07 T18CB100Copy
Manufacturer Standard Lead Time23 weeks
Order Code4178640
Product Range02 Series
Technical Datasheet
Product Range02 Series
Sensor Connector GenderMale
No. of Positions7 Positions
Sensor Contact TypeSolder Pin
Connector Coding-
Contact MaterialBrass
Contact PlatingGold
Technical Specifications
Product Range
02 Series
No. of Positions
7 Positions
Connector Coding
-
Contact Plating
Gold
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803

