Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.310 (CNY119.0003) |
| 10+ | CNY91.100 (CNY102.943) |
| 25+ | CNY82.200 (CNY92.886) |
| 100+ | CNY76.010 (CNY85.8913) |
| 250+ | CNY72.210 (CNY81.5973) |
| 500+ | CNY69.240 (CNY78.2412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.31 (CNY119.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2430 04 T18CB100Copy
Order Code4178638
Product Range02 Series
Technical Datasheet
Product Range02 Series
Sensor Connector Size-
Sensor Connector GenderMale
No. of Positions4 Positions
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact PlatingGold
Current Rating10A
Voltage Rating400V
Technical Specifications
Product Range
02 Series
Sensor Connector Gender
Male
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Current Rating
10A
Sensor Connector Size
-
No. of Positions
4 Positions
Connector Coding
-
Contact Plating
Gold
Voltage Rating
400V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016012

