Print Page
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.370 (CNY100.9881) |
| 10+ | CNY77.310 (CNY87.3603) |
| 25+ | CNY69.760 (CNY78.8288) |
| 100+ | CNY64.510 (CNY72.8963) |
| 250+ | CNY61.280 (CNY69.2464) |
| 500+ | CNY58.760 (CNY66.3988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.37 (CNY100.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
02 Series
IP / NEMA Rating
IP67
Current Rating
10A
Sensor Connector Gender
Male
Contact Plating
Gold
Voltage Rating
400V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803

