Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.960 (CNY131.0348) |
| 10+ | CNY100.310 (CNY113.3503) |
| 25+ | CNY90.520 (CNY102.2876) |
| 100+ | CNY83.700 (CNY94.581) |
| 250+ | CNY79.510 (CNY89.8463) |
| 500+ | CNY76.240 (CNY86.1512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.96 (CNY131.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2420 08 T18CB100Copy
Order Code4178633
Technical Datasheet
Sensor Connector Size-
Sensor Connector GenderFemale
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBronze
Technical Specifications
Sensor Connector Size
-
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Bronze
Sensor Connector Gender
Female
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803
