Print Page
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.750 (CNY120.6275) |
| 10+ | CNY92.090 (CNY104.0617) |
| 25+ | CNY83.890 (CNY94.7957) |
| 100+ | CNY77.460 (CNY87.5298) |
| 250+ | CNY73.530 (CNY83.0889) |
| 500+ | CNY70.600 (CNY79.778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.75 (CNY120.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2420 07 T18CB100Copy
Manufacturer Standard Lead Time23 weeks
Order Code4178632
Product Range02 Series
Technical Datasheet
Product Range02 Series
Sensor Connector GenderFemale
Sensor Connector MountingStraight Panel Mount
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBronze
Contact PlatingGold
Current Rating5A
Technical Specifications
Product Range
02 Series
Sensor Connector Mounting
Straight Panel Mount
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Sensor Connector Gender
Female
Connector Coding
-
Contact Material
Bronze
Current Rating
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

