Print Page
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.420 (CNY105.5646) |
| 10+ | CNY80.590 (CNY91.0667) |
| 25+ | CNY73.410 (CNY82.9533) |
| 100+ | CNY67.790 (CNY76.6027) |
| 250+ | CNY64.350 (CNY72.7155) |
| 500+ | CNY61.780 (CNY69.8114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.42 (CNY105.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
02 Series
Connector Coding
-
Current Rating
5A
IP / NEMA Rating
IP67
Contact Plating
Gold
Voltage Rating
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247

