Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUTRONIC
Manufacturer Part No2420 04 T18CB100Copy
Manufacturer Standard Lead Time23 weeks
Order Code4178630
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.920 (CNY127.5996) |
| 10+ | CNY97.400 (CNY110.062) |
| 25+ | CNY88.730 (CNY100.2649) |
| 100+ | CNY81.940 (CNY92.5922) |
| 250+ | CNY77.780 (CNY87.8914) |
| 500+ | CNY74.670 (CNY84.3771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.92 (CNY127.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2420 04 T18CB100Copy
Manufacturer Standard Lead Time23 weeks
Order Code4178630
Technical Datasheet
Sensor Connector Size-
Sensor Connector GenderFemale
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBronze
Contact PlatingGold
Current Rating10A
Voltage Rating400V
Technical Specifications
Sensor Connector Size
-
Sensor Contact Type
Solder Socket
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
400V
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Panel Mount
Contact Material
Bronze
Current Rating
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
