Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.300 (CNY139.329) |
| 10+ | CNY112.520 (CNY127.1476) |
| 25+ | CNY107.500 (CNY121.475) |
| 100+ | CNY100.260 (CNY113.2938) |
| 250+ | CNY95.770 (CNY108.2201) |
| 500+ | CNY92.340 (CNY104.3442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.30 (CNY139.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2350 05 T06CB TCopy
Order Code4178624
Technical Datasheet
Sensor Connector Size-
Sensor Connector GenderMale
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Current Rating5A
Voltage Rating125V
Technical Specifications
Sensor Connector Size
-
Sensor Contact Type
Solder Pin
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Current Rating
5A
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Cable Mount
Contact Material
Brass
Voltage Rating
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803
