Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUTRONIC
Manufacturer Part No2350 02 T06CB TCopy
Manufacturer Standard Lead Time5 weeks
Order Code4178620
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.040 (CNY142.4252) |
| 10+ | CNY108.730 (CNY122.8649) |
| 25+ | CNY99.050 (CNY111.9265) |
| 100+ | CNY91.460 (CNY103.3498) |
| 250+ | CNY86.820 (CNY98.1066) |
| 500+ | CNY83.350 (CNY94.1855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.04 (CNY142.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2350 02 T06CB TCopy
Manufacturer Standard Lead Time5 weeks
Order Code4178620
Technical Datasheet
Sensor Connector Size-
Sensor Connector GenderMale
No. of Positions2 Positions
Sensor Connector MountingStraight Cable Mount
Contact MaterialBrass
Voltage Rating125V
Technical Specifications
Sensor Connector Size
-
No. of Positions
2 Positions
Contact Material
Brass
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Cable Mount
Voltage Rating
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803
