Print Page
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.300 (CNY139.329) |
| 10+ | CNY112.520 (CNY127.1476) |
| 25+ | CNY107.500 (CNY121.475) |
| 100+ | CNY100.260 (CNY113.2938) |
| 250+ | CNY95.770 (CNY108.2201) |
| 500+ | CNY92.340 (CNY104.3442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.30 (CNY139.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
02 Series
Sensor Connector Gender
Female
Current Rating
3A
Sensor Connector Size
-
No. of Positions
8 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803

