Print Page
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.980 (CNY150.2674) |
| 10+ | CNY115.030 (CNY129.9839) |
| 25+ | CNY103.800 (CNY117.294) |
| 100+ | CNY95.980 (CNY108.4574) |
| 250+ | CNY91.180 (CNY103.0334) |
| 500+ | CNY87.440 (CNY98.8072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.98 (CNY150.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2340 06 T06CB ACopy
Order Code4178617
Product Range02 Series
Technical Datasheet
Product Range02 Series
Sensor Connector Size-
Sensor Connector GenderFemale
No. of Positions6 Positions
Sensor Contact TypeSolder Socket
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBronze
Contact PlatingGold
Voltage Rating125V
Technical Specifications
Product Range
02 Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
Connector Coding
A Coded
Contact Material
Bronze
Voltage Rating
125V
Sensor Connector Size
-
No. of Positions
6 Positions
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013668

