Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.160 (CNY134.6508) |
| 10+ | CNY103.080 (CNY116.4804) |
| 25+ | CNY93.010 (CNY105.1013) |
| 100+ | CNY86.010 (CNY97.1913) |
| 250+ | CNY81.700 (CNY92.321) |
| 500+ | CNY78.350 (CNY88.5355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.16 (CNY134.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
02 Series
No. of Positions
5 Positions
Current Rating
5A
Sensor Connector Size
-
Sensor Contact Type
Solder Socket
Voltage Rating
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794

