Print Page
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.800 (CNY121.814) |
| 10+ | CNY92.990 (CNY105.0787) |
| 25+ | CNY84.710 (CNY95.7223) |
| 100+ | CNY78.220 (CNY88.3886) |
| 250+ | CNY74.250 (CNY83.9025) |
| 500+ | CNY71.290 (CNY80.5577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.80 (CNY121.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2340 04 T06CB ACopy
Manufacturer Standard Lead Time4 weeks
Order Code4178615
Product Range02 Series
Technical Datasheet
Product Range02 Series
No. of Positions4 Positions
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBronze
Current Rating5A
Technical Specifications
Product Range
02 Series
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Current Rating
5A
No. of Positions
4 Positions
Connector Coding
A Coded
Contact Material
Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024803

