Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUTRONIC
Manufacturer Part No1210 04 002 2MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4178598
Product RangeM12 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.890 (CNY137.7357) |
| 10+ | CNY114.830 (CNY129.7579) |
| 25+ | CNY110.610 (CNY124.9893) |
| 100+ | CNY107.160 (CNY121.0908) |
| 250+ | CNY104.560 (CNY118.1528) |
| 500+ | CNY102.120 (CNY115.3956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.89 (CNY137.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No1210 04 002 2MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4178598
Product RangeM12 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Product RangeM12 Series
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Product Range
M12 Series
Connector Type B
Free End
Cable Length - Metric
2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15724
